
* Images are for reference only
LM25018SDX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25018SDX/NOPB
- JLCPCB Part #
- C2072732
- Package
- WSON-8-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1.225V~40V 1MHz 325mA 7.5V~48V Adjustable Buck Buck Built-in Yes WSON-8-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.1356
10+
$3.0630
30+
$3.0130
100+
$2.9646
Related Products
Welcome back, may I help you?