This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM4840MH/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM4840MH/NOPB
JLCPCB Part #
C4991036
Package
HTSSOP-28
Description
-40℃~+85℃ 0.065% 12mA 2-Channel 2.2Wx2@3Ω 2.7V~5.5V 93dB Automatic mute/no-noise switch、Enable/disable function、ESD protection、Configurable output topology、Digital programmable gain HTSSOP-28 Audio Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 48

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4787
200+ $0.9599
500+ $0.9261
1000+ $0.9100

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons