
* Images are for reference only
LM-AZ1345-04F-P
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ1345-04F-P
- JLCPCB Part #
- C5310649
- Package
- DFN2510-10
- Description
- -55℃~+125℃ 0.3pF 100nA 15V 5V 6V IEC 61000-4-5 TVS DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 408
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 406
In-stock Item Pricing
Qty Unit Price
1+
$0.0756
100+
$0.0602
300+
$0.0525
3000+
$0.0447
6000+
$0.0402
9000+
$0.0378
Related Products
Welcome back, may I help you?