
* Images are for reference only
ESD3V3S1B-02LS
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- ESD3V3S1B-02LS
- JLCPCB Part #
- C5123449
- Package
- DFN0603-2
- Description
- -40℃~+125℃ 0.5pF 12V 200nA 3.3V 35W@8/20us 8V ESD IEC 61000-4-2、IEC 61000-4-5 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.0609
100+
$0.0483
300+
$0.0420
1000+
$0.0373
5000+
$0.0320
10000+
$0.0301
Related Products
Welcome back, may I help you?