
* Images are for reference only
LKML4001C682MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKML4001C682MF
- JLCPCB Part #
- C442802
- Package
- Plugin,D12.5xL40mm
- Description
- 10000hrs@105℃ 12.5mm 16V 40mm 5mm 6800uF ±20% 插件,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$0.5033
10+
$0.3952
30+
$0.3484
280+
$0.2920
560+
$0.2662
1120+
$0.2501
Welcome back, may I help you?