
* Images are for reference only
LKMJ4001J333MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMJ4001J333MF
- JLCPCB Part #
- C442971
- Package
- Plugin,D18xL40mm
- Description
- 10000hrs@105℃ 18mm 40mm 63V 7.5mm ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1019
10+
$0.9118
30+
$0.8071
100+
$0.6879
500+
$0.6364
1000+
$0.6122
Related Products
Welcome back, may I help you?