
* Images are for reference only
LKMJ3551H332MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMJ3551H332MF
- JLCPCB Part #
- C443036
- Package
- Plugin,D18xL35.5mm
- Description
- 10000hrs@105℃ 18mm 3300uF 35.5mm 50V 7.5mm ±20% 插件,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.9936
10+
$0.8001
30+
$0.7033
140+
$0.6065
560+
$0.5501
980+
$0.5194
Related Products
Welcome back, may I help you?