
* Images are for reference only
LKMD1601C102MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMD1601C102MF
- JLCPCB Part #
- C442584
- Package
- Plugin,D8xL16mm
- Description
- 10000hrs@105℃ 1000uF 16V 16mm 3.5mm 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1093
50+
$0.0861
150+
$0.0746
500+
$0.0659
2500+
$0.0590
5000+
$0.0555
Related Products
Welcome back, may I help you?