This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LKMC1201J820MF

Extended
Manufacturer
Ymin
MFR.Part #
LKMC1201J820MF
JLCPCB Part #
C442929
Package
Plugin,D6.3xL12mm
Description
12mm 2.5mm 6.3mm 63V 82uF 9000hrs@105℃ ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 998

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 997

In-stock Item Pricing

Qty Unit Price
1+ $0.0954
50+ $0.0753
150+ $0.0653
1000+ $0.0577
2000+ $0.0516
5000+ $0.0485

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons