
* Images are for reference only
LKMC1101H101MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMC1101H101MF
- JLCPCB Part #
- C269996
- Package
- Plugin,D6.3xL11mm
- Description
- 100uF 11mm 180mΩ@100kHz 2.5mm 50V 6.3mm 687mA@100kHz 9000hrs@105℃ ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32244
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 31921
In-stock Item Pricing
Qty Unit Price
1+
$0.0750
100+
$0.0606
300+
$0.0535
1000+
$0.0392
5000+
$0.0348
10000+
$0.0328
Related Products
Welcome back, may I help you?