This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LKMB0901J2R2MF

Extended
Manufacturer
Ymin
MFR.Part #
LKMB0901J2R2MF
JLCPCB Part #
C442908
Package
Plugin,D5xL9mm
Description
2.2uF 2mm 45mA@100kHz 5mm 63V 7000hrs@105℃ 9mm ±20% 插件,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 795

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 795

In-stock Item Pricing

Qty Unit Price
1+ $0.0592
100+ $0.0468
300+ $0.0405
1000+ $0.0360
5000+ $0.0323
10000+ $0.0304

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons