
* Images are for reference only
LKL(R)L3001E362MFTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKL(R)L3001E362MFTM
- JLCPCB Part #
- C42400346
- Package
- Plugin,D12.5xL30mm
- Description
- 12.5mm 25V 30mm 3600uF ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.0323
10+
$0.8307
30+
$0.7307
100+
$0.6307
500+
$0.5710
1000+
$0.5404
Welcome back, may I help you?