This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CR2010F21000G

Extended
Manufacturer
LIZ Elec
MFR.Part #
CR2010F21000G
JLCPCB Part #
C5146187
Package
2010
Description
-55℃~+125℃ 100Ω 200V 750mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4000

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 4000

In-stock Item Pricing

Qty Unit Price
1+ $0.0603
100+ $0.0486
300+ $0.0426
1000+ $0.0381
4000+ $0.0346
8000+ $0.0328

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons