
* Images are for reference only
CR1206F43241G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR1206F43241G
- JLCPCB Part #
- C3445779
- Package
- 1206
- Description
- -55℃~+125℃ 200V 250mW 3.24kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3199
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0037
1000+
$0.0028
5000+
$0.0022
10000+
$0.0020
50000+
$0.0017
Related Products
Welcome back, may I help you?