
* Images are for reference only
CR0805F81R91G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR0805F81R91G
- JLCPCB Part #
- C3037541
- Package
- 0805
- Description
- -250ppm/℃~+500ppm/℃ -55℃~+125℃ 1.91Ω 125mW 150V Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4900
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4900
In-stock Item Pricing
Qty Unit Price
1+
$0.0028
1000+
$0.0021
5000+
$0.0016
10000+
$0.0014
50000+
$0.0012
Related Products
Welcome back, may I help you?