
* Images are for reference only
CR1206F41R54G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR1206F41R54G
- JLCPCB Part #
- C3037879
- Package
- 1206
- Description
- -250ppm/℃~+500ppm/℃ -55℃~+125℃ 1.54Ω 200V 250mW Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4800
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4800
In-stock Item Pricing
Qty Unit Price
1+
$0.0045
500+
$0.0036
1500+
$0.0031
5000+
$0.0025
25000+
$0.0022
50000+
$0.0021
Related Products
Welcome back, may I help you?