
* Images are for reference only
CR0805J80155G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR0805J80155G
- JLCPCB Part #
- C3037103
- Package
- 0805
- Description
- -55℃~+125℃ 1.5MΩ 125mW 150V Thick Film Resistor ±200ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5000
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0020
1000+
$0.0015
5000+
$0.0012
10000+
$0.0011
50000+
$0.0009
Related Products
Welcome back, may I help you?