This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CR2512F12210G

Extended
Manufacturer
LIZ Elec
MFR.Part #
CR2512F12210G
JLCPCB Part #
C5452582
Package
2512
Description
-55℃~+155℃ 1W 200V 221Ω Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3980

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3980

In-stock Item Pricing

Qty Unit Price
1+ $0.0334
200+ $0.0263
600+ $0.0223
4000+ $0.0199
8000+ $0.0179
20000+ $0.0168

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons