
* Images are for reference only
CR0402FFR500G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR0402FFR500G
- JLCPCB Part #
- C5379841
- Package
- 0402
- Description
- -55℃~+155℃ 500mΩ 62.5mW Thick Film Resistor ±1% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2083
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0055
1000+
$0.0043
3000+
$0.0037
10000+
$0.0033
50000+
$0.0029
100000+
$0.0028
Related Products
Welcome back, may I help you?