* Images are for reference only
04671.25NRHF
- Manufacturer
- LITTELFUSE INC.
- MFR.Part #
- 04671.25NRHF
- JLCPCB Part #
- C3167403
- Package
- 0603
- Description
- 1.25 A 32 V AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 04671.25NRHF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
04671.25NRHF technical specifications, attributes, and parameters.
04671.25NRHF symbol, PCB footprint from the free EasyEDA PCB design tool.
04671.25NRHF datasheets or manufacturer documentation.
Datasheet: 04671.25NRHF Datasheet (PDF)
Minimum: 6
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing