* Images are for reference only
RCS0603100KFKEA
- Manufacturer
- VISHAY INTERTECHNOLOGIES
- MFR.Part #
- RCS0603100KFKEA
- JLCPCB Part #
- C2085983
- Package
- 0603
- Description
- Thick Film Resistors - SMD 0.25watt 100Kohms 1% 100ppm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RCS0603100KFKEA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RCS0603100KFKEA technical specifications, attributes, and parameters.
RCS0603100KFKEA symbol, PCB footprint from the free EasyEDA PCB design tool.
RCS0603100KFKEA datasheets or manufacturer documentation.
Datasheet: RCS0603100KFKEA Datasheet (PDF)
Minimum: 1792
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SMM02040C5620FB300
VISHAY INTERTECHNOLOGIES
$0.171
-
VEMD4110X01
VISHAY INTERTECHNOLOGIES
$0.2657
-
BZX884B4V7L-G3-08
VISHAY INTERTECHNOLOGIES
$0.0423
-
WFCP06032L000FE66
VISHAY INTERTECHNOLOGIES
$0.3885
-
MCS04020D4700BE000
VISHAY INTERTECHNOLOGIES
$0.0759
-
WFCP04025L000FE66
VISHAY INTERTECHNOLOGIES
$0.6315