* Images are for reference only
V14MLA1206NH
- Manufacturer
- LITTELFUSE INC
- MFR.Part #
- V14MLA1206NH
- JLCPCB Part #
- C2655569
- Package
- 1206
- Description
- Var MLV 10VAC/14VDC 150A 20.3V 1206 SMD T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part V14MLA1206NH for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
V14MLA1206NH technical specifications, attributes, and parameters.
V14MLA1206NH symbol, PCB footprint from the free EasyEDA PCB design tool.
V14MLA1206NH datasheets or manufacturer documentation.
Datasheet: V14MLA1206NH Datasheet (PDF)
Minimum: 42
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing