
* Images are for reference only
CAY16-221J4LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CAY16-221J4LF
- JLCPCB Part #
- C20627104
- Package
- 1206
- Description
- 210Ω 4 62.5mW 8 ±200ppm/℃ ±5% 1206 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 417
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 414
In-stock Item Pricing
Qty Unit Price
1+
$0.0692
100+
$0.0558
300+
$0.0491
1000+
$0.0441
5000+
$0.0400
10000+
$0.0381
Welcome back, may I help you?