
* Images are for reference only
AQ4021-01FTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- AQ4021-01FTG
- JLCPCB Part #
- C1976053
- Package
- SOD-323
- Description
- 2.5pF 20.5V 25A@8/20us 500nA 5V 6.3V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.6336
10+
$0.5162
30+
$0.4583
100+
$0.4004
500+
$0.3650
1000+
$0.3474
Related Products
Welcome back, may I help you?