* Images are for reference only
0157.750DRT
- Manufacturer
- Littelfuse
- MFR.Part #
- 0157.750DRT
- JLCPCB Part #
- C3161991
- Package
- SMD,6.5x3.7mm
- Description
- 50A 750mA 125V 125V SMD,6.5x3.7mm Fuses ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0157.750DRT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0157.750DRT technical specifications, attributes, and parameters.
0157.750DRT symbol, PCB footprint from the free EasyEDA PCB design tool.
0157.750DRT datasheets or manufacturer documentation.
Datasheet: 0157.750DRT Datasheet (PDF)
Minimum: 3
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing