
* Images are for reference only
LAH50-P
Extended
- Manufacturer
- LEM
- MFR.Part #
- LAH50-P
- JLCPCB Part #
- C454674
- Package
- Plugin
- Description
- -12V~15V -25℃~+85℃ 200kHz 50A 5kVrms Support 插件 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 12
Total: $0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$11.7371
10+
$10.1292
24+
$9.1486
96+
$8.3264
Welcome back, may I help you?