
* Images are for reference only
LAH100-P
Extended
- Manufacturer
- LEM
- MFR.Part #
- LAH100-P
- JLCPCB Part #
- C454689
- Package
- Plugin
- Description
- -12V~15V -25℃~+85℃ 100A 200kHz 500ns 5kVrms Support 插件 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$14.2311
10+
$13.6833
30+
$12.7342
100+
$11.9060
Related Products
Welcome back, may I help you?