
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | CUI | |
| Package | Plugin | |
| Current Range | ±15A | |
| Operating Temperature | -10℃~+75℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 2kVrms | |
| Features | Bidirectional detection | |
| Response Time (tr) | 7us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS1505B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | CUI | |
| Package | Plugin | |
| Current Range | ±15A | |
| Operating Temperature | -10℃~+75℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 2kVrms | |
| Features | Bidirectional detection | |
| Response Time (tr) | 7us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS1505B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS1505B datasheets or manufacturer documentation.
Datasheet: CS1505B Datasheet (PDF)
The CS1505B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.