
* Images are for reference only
LED1202JR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LED1202JR
- JLCPCB Part #
- C2678727
- Package
- WLCSP-20
- Description
- -40℃~+85℃ 12 2.6V~5V 20mA 220kHz 3% Analog、PWM Over-Temperature Protection (OTP) WLCSP-20 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.1007
10+
$2.0524
30+
$2.0202
100+
$1.9880
Welcome back, may I help you?