
* Images are for reference only
LC2332CB6TR
Extended
- Manufacturer
- LEADCHIP
- MFR.Part #
- LC2332CB6TR
- JLCPCB Part #
- C571467
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 2A 4.2V~18V 500kHz Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1821
50+
$0.1457
150+
$0.1301
500+
$0.1107
2500+
$0.1020
5000+
$0.0967
Related Products
Welcome back, may I help you?