
* Images are for reference only
LC1486CB5TR
Extended
- Manufacturer
- LEADCHIP
- MFR.Part #
- LC1486CB5TR
- JLCPCB Part #
- C571461
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 40uA 600mA 60dB@(1kHz) 6V 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1182
50+
$0.0951
150+
$0.0835
500+
$0.0749
3000+
$0.0680
6000+
$0.0646
Related Products
Welcome back, may I help you?