
* Images are for reference only
LC2127CB5TR
Extended
- Manufacturer
- LEADCHIP
- MFR.Part #
- LC2127CB5TR
- JLCPCB Part #
- C571475
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.5MHz 2.6V~7V Adjustable Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3372
50+
$0.2664
150+
$0.2361
500+
$0.1982
2500+
$0.1813
5000+
$0.1604
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?