
* Images are for reference only
LC2633CS8TR
Extended
- Manufacturer
- LEADCHIP
- MFR.Part #
- LC2633CS8TR
- JLCPCB Part #
- C571473
- Package
- SOIC-8-EP
- Description
- -40℃~+85℃ 1 3A 4.2V~28V 500kHz Buck Buck Built-in Yes SOIC-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
10+
$0.3838
30+
$0.3420
100+
$0.2906
500+
$0.2682
1000+
$0.2537
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?