
* Images are for reference only
LDLN015PU18R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDLN015PU18R
- JLCPCB Part #
- C5268024
- Package
- DFN-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 150mA 5.5V 6.3uVrms 70uA Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.5772
10+
$1.5417
30+
$1.5192
100+
$1.4950
Related Products
Welcome back, may I help you?