
* Images are for reference only
LDL212PU50R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDL212PU50R
- JLCPCB Part #
- C2761339
- Package
- DFN-6-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.2A 18V 250uA 350mV@(1.2A) 5V 60uVrms 87dB@(120Hz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable DFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6589
10+
$0.5268
30+
$0.4624
100+
$0.3963
500+
$0.3577
1000+
$0.3367
Related Products
Welcome back, may I help you?