
* Images are for reference only
LD59100PUR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD59100PUR
- JLCPCB Part #
- C2926455
- Package
- DFN-8(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.2V~5.5V 130uA 1A 5.5V 500mV@(1A) 70dB@(100kHz) Adjustable Over Current Protection、Reverse connection protection、Enable、Thermal Shutdown Positive DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9956
10+
$0.8071
30+
$0.7137
100+
$0.6203
500+
$0.5655
1000+
$0.5365
Related Products
Welcome back, may I help you?