
* Images are for reference only
LD49100PU33RY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD49100PU33RY
- JLCPCB Part #
- C3750817
- Package
- DFN-6(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1A 200mV@(1A) 20uA 3.3V 5.5V 70dB@(1kHz) 85uVrms Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.3348
10+
$1.3075
30+
$1.2898
100+
$1.1694
Welcome back, may I help you?