
* Images are for reference only
L6375D013TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6375D013TR
- JLCPCB Part #
- C2149772
- Package
- SOIC-20-300mil
- Description
- -25℃~+125℃ 1 280Ω 8V~35V Active High High Side Switch SOIC-20-300mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0008
200+
$1.1614
500+
$1.1211
1000+
$1.1002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?