
* Images are for reference only
LD39150PU33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD39150PU33R
- JLCPCB Part #
- C5267913
- Package
- DFN-6(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.5A 100uVrms 2.5mA 3.3V 400mV@(1.5A) 65dB@(120Hz) 6V Fixed Over Current Protection、Over Temperature Protection Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4551
10+
$2.0943
30+
$1.8688
100+
$1.6368
500+
$1.5321
1000+
$1.4870
Related Products
Welcome back, may I help you?