
* Images are for reference only
TS931BILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS931BILT
- JLCPCB Part #
- C2058092
- Package
- SOT-23-5
- Description
- -40℃~+105℃ 1 1.5mA 100kHz 10V 1pA 1pA 2.7V~10V 20uA 3uV/℃ 50V/ms 6mV 85dB Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6816
10+
$2.2967
30+
$2.0551
100+
$1.8087
500+
$1.6976
1000+
$1.6492
Related Products
Welcome back, may I help you?