
* Images are for reference only
气泡袋 25cm*30cm
Extended
- Manufacturer
- Made in China
- MFR.Part #
- 气泡袋 25cm*30cm
- JLCPCB Part #
- C251084
- Package
- -
- Description
- - Consumables for Own Use ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 450
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0821
50+
$0.0660
150+
$0.0577
450+
$0.0516
2700+
$0.0468
4950+
$0.0444
9900+
$0.0439
19800+
$0.0436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?