
* Images are for reference only
LCA715
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- LCA715
- JLCPCB Part #
- C7427480
- Package
- DIP-6
- Description
- -40℃~+85℃ 1.36V 115us 150mΩ 3.75kV 700us 800mW DIP-6 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$6.5211
10+
$6.3776
50+
$6.2808
100+
$6.1856
Related Products
Welcome back, may I help you?