
* Images are for reference only
LB3218T471M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB3218T471M
- JLCPCB Part #
- C223395
- Package
- 1207
- Description
- 14Ω 3.5MHz 470uH 54mA Wire-wound chip inductor ±20% 1207 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1110
50+
$0.0910
150+
$0.0810
500+
$0.0734
2000+
$0.0675
4000+
$0.0644
Related Products
Welcome back, may I help you?