
* Images are for reference only
TBT1A250V
Extended
- Manufacturer
- LANBAOFUSE
- MFR.Part #
- TBT1A250V
- JLCPCB Part #
- C5183786
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 100A@250VAC 1A 250V 4mm 5.08mm 5.2mm 8.5mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 946
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 922
In-stock Item Pricing
Qty Unit Price
1+
$0.0541
100+
$0.0430
300+
$0.0376
1000+
$0.0321
5000+
$0.0287
10000+
$0.0270
Welcome back, may I help you?