
* Images are for reference only
L94250M567R355S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- L94250M567R355S1AA
- JLCPCB Part #
- C51889883
- Package
- Plugin,D25xL35mm
- Description
- -25℃~+105℃ 1.51A@120Hz 10mm 250V 25mm 35mm 5000hrs@105℃ 560uF ±20% 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 168
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 168
In-stock Item Pricing
Qty Unit Price
1+
$1.7154
10+
$1.4378
48+
$1.2861
96+
$1.1151
480+
$1.0392
1008+
$1.0037
Welcome back, may I help you?