
* Images are for reference only
L7905CP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L7905CP
- JLCPCB Part #
- C472631
- Package
- TO-220F-3
- Description
- 0℃~+150℃@(Tj) 1.4V@(1A) 1.5A 100uV 35V 3mA 54dB@(120Hz) 5V Adjustable、Fixed Negative Over Temperature Protection、Short Circuit Protection TO-220F-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 683
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 683
In-stock Item Pricing
Qty Unit Price
1+
$0.9135
10+
$0.8184
30+
$0.7653
100+
$0.7073
500+
$0.6815
1000+
$0.6686
Related Products
Welcome back, may I help you?