
* Images are for reference only
STM8S903K3U3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8S903K3U3
- JLCPCB Part #
- C1338944
- Package
- UFQFPN-32(5x5)
- Description
- -40℃~+125℃ 10bit 16MHz 1KB 2.95V~5.5V 28 640Byte 8 Bit 8KB Built-in FLASH STM8 UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1961
200+
$0.4640
490+
$0.4464
980+
$0.4383
Related Products
Welcome back, may I help you?