
* Images are for reference only
L7824CP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L7824CP
- JLCPCB Part #
- C283278
- Package
- TO-220FP
- Description
- 0℃~+125℃@(Tj) 1 1.5A 10uV 24V 2V@(1A) 40V 54dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.9457
10+
$0.7540
30+
$0.6573
100+
$0.5607
500+
$0.5043
1000+
$0.4737
Related Products
Welcome back, may I help you?