
* Images are for reference only
TS431IZ-AP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS431IZ-AP
- JLCPCB Part #
- C1575614
- Package
- TO-92-3
- Description
- -40℃~+125℃@(Ta) 1.24V~6V 100ppm/℃ 30mA Adjustable Parallel ±2% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3007
200+
$0.1163
500+
$0.1123
1000+
$0.1104
Related Products
Welcome back, may I help you?