
* Images are for reference only
L6561
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6561
- JLCPCB Part #
- C361021
- Package
- DIP-8
- Description
- -40℃~+150℃ 1W 400mA 8V~18V Boost CRM Non-Isolated Over Voltage Protection、Short Circuit Protection DIP-8 PFC Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 876
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 876
In-stock Item Pricing
Qty Unit Price
1+
$0.8651
10+
$0.6960
50+
$0.6122
100+
$0.5284
500+
$0.4785
1000+
$0.4527
Related Products
Welcome back, may I help you?